RG1005N-90R9-C-T10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.29938
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.42768
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.40176
Datasheet

Upgrade


WEC
In Stock: 1,188
Unit Price: $0.58000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 3,485
Unit Price: $0.54000
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-90R9-C-T10

DigiKey Part Number
RG1005N-90R9-C-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-90R9-C-T10
Description
RES SMD 90.9OHM 0.25% 1/16W 0402
Customer Reference
Detailed Description
90.9 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-90R9-C-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Obsolete
This product is no longer manufactured. View Substitutes