Sample-Kits
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL11050-KIT-FILE

DigiKey Part Number
408-1989-ND
Manufacturer
Manufacturer Product Number
KRL11050-KIT-FILE
Description
RES KIT 0.001-0.33 6W 600PCS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Metal Foil Resistor Kit 0.001 ~ 0.33 Ohm ±1%, ±2%, ±5% 6W Surface Mount 600 Pieces (15 Values - 40 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Book
Part Status
Active
Kit Type
Metal Foil
Resistance (Ohms)
0.001 ~ 0.33
Power (Watts)
6W
Tolerance
±1%, ±2%, ±5%
Features
Automotive AEC-Q200, Current Sense
Quantity
600 Pieces (15 Values - 40 Each)
Mounting Type
Surface Mount
Packages Included
Wide 4320 (11050 Metric), 2043
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Book
QuantityUnit PriceExt Price
1$236.07000$236.07
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.