



MPAB2X50-TDA7492 | |
---|---|
DigiKey Part Number | 3471-MPAB2X50-TDA7492-ND |
Manufacturer | |
Manufacturer Product Number | MPAB2X50-TDA7492 |
Description | EVAL BOARD FOR TDA7492 |
Customer Reference | |
Detailed Description | TDA7492 MPAB 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 2 @ 6Ohm | |
Voltage - Supply | 10V ~ 27V | |
Utilized IC / Part | TDA7492 | |
Contents | Board(s) | |
Note | - |