LPAB2X2-PAM8803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPAB2X2-PAM8803
LPAB2X2-PAM8803
LPAB2X2-PAM8803

LPAB2X2-PAM8803

Digi-Key Part Number
3471-LPAB2X2-PAM8803-ND
Manufacturer
Manufacturer Product Number
LPAB2X2-PAM8803
Description
PAM8803 2W AUDIO AMPLIFIER BOAR
Detailed Description
PAM8803 LPAB 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sure Electronics
Series
Package
Box
Product Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2W x 2 @ 4Ohm
Voltage - Supply
4.5V ~ 12V
Board Type
Fully Populated
Utilized IC / Part
PAM8803
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.40.2000
All prices are in USD
Box
QtyUnit PriceExt Price
1$9.89000$9.89