
SMF090610R15LZF | |
---|---|
DigiKey Part Number | 5025-SMF090610R15LZFTR-ND - Tape & Reel (TR) 5025-SMF090610R15LZFCT-ND - Cut Tape (CT) 5025-SMF090610R15LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF090610R15LZF |
Description | TLVR (L9.3XW6.1XH10.2) 150NH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.366" L x 0.240" W (9.30mm x 6.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.44200 | $14.42 |
100 | $1.18540 | $118.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.03416 | $517.08 |
1,000 | $0.97523 | $975.23 |
1,500 | $0.94237 | $1,413.56 |
2,500 | $0.90259 | $2,256.47 |
3,500 | $0.87734 | $3,070.69 |
5,000 | $0.87500 | $4,375.00 |