75 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : $11.42000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 3.3 µH | ±20% | 75 A | 91A | Shielded | 0.4mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.417" L x 0.846" W (36.00mm x 21.50mm) | 1.378" (35.00mm) | |||
538 In Stock | 1 : $11.47000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Drum Core, Wirewound | Iron Powder | 2 µH | ±20% | 75 A | 234A | Unshielded | 0.65mOhm Max | - | 82MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
2,428 In Stock | 1 : $1.30000 Cut Tape (CT) 270 : $0.80485 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 nH | ±10% | 75 A | 81A | Shielded | 0.15mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.295" W (10.70mm x 7.50mm) | 0.472" (12.00mm) | |||
800 In Stock | 1 : $1.87000 Cut Tape (CT) 400 : $1.14453 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±15% | 75 A | 110A | Unshielded | 0.125mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
2,656 In Stock | 1 : $1.30000 Cut Tape (CT) 270 : $0.80485 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 180 nH | ±10% | 75 A | 90A | Shielded | 150mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.295" W (10.70mm x 7.50mm) | 0.472" (12.00mm) | |||
1,855 In Stock | 1 : $1.30000 Cut Tape (CT) 270 : $0.80485 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 320 nH | ±10% | 75 A | 54A | Shielded | 150mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.295" W (10.70mm x 7.50mm) | 0.472" (12.00mm) | |||
913 In Stock | 1 : $1.87000 Cut Tape (CT) 400 : $1.14453 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±15% | 75 A | 90A | Unshielded | 0.125mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
814 In Stock | 1 : $1.87000 Cut Tape (CT) 400 : $1.14453 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±15% | 75 A | - | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
658 In Stock | 1 : $1.87000 Cut Tape (CT) 400 : $1.14453 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 70 nH | ±20% | 75 A | - | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
652 In Stock | 1 : $1.87000 Cut Tape (CT) 400 : $1.14453 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 nH | ±15% | 75 A | - | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
1,500 In Stock | 1 : $2.13000 Cut Tape (CT) 500 : $1.25382 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 150 nH | ±15% | 75 A | 62A | Unshielded | 0.125mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.409" (10.40mm) | |||
425 In Stock | 1 : $2.13000 Cut Tape (CT) 500 : $1.25382 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 180 nH | ±15% | 75 A | 54A | Unshielded | 0.125mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.409" (10.40mm) | |||
425 In Stock | 1 : $2.13000 Cut Tape (CT) 500 : $1.33064 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 120 nH | ±15% | 75 A | 79A | Unshielded | 0.125mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.409" (10.40mm) | |||
419 In Stock | 1 : $2.13000 Cut Tape (CT) 500 : $1.25382 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 220 nH | ±15% | 75 A | 50A | Unshielded | 0.125mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.409" (10.40mm) | |||
325 In Stock | 1 : $2.13000 Cut Tape (CT) 500 : $1.33064 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 100 nH | ±15% | 75 A | 98A | Unshielded | 0.125mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.409" (10.40mm) | |||
660 In Stock | 1 : $3.15000 Cut Tape (CT) 320 : $1.18750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±15% | 75 A | 106A | Unshielded | 0.14mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
1,200 In Stock | 1 : $1.41000 Cut Tape (CT) 300 : $0.90963 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 120 nH | ±10% | 75 A | 73A | Unshielded | 0.37mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.394" L x 0.236" W (10.00mm x 6.00mm) | 0.472" (12.00mm) | |||
440 In Stock | 1 : $1.51000 Cut Tape (CT) 500 : $0.97308 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 nH | ±15% | 75 A | 98A | Unshielded | 0.125mOhm | 21 @ 100kHz | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.413" (10.50mm) | |||
1,140 In Stock | 1 : $1.53000 Cut Tape (CT) 300 : $0.99140 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 150 nH | ±10% | 75 A | 87A | Unshielded | 0.37mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.476" (12.10mm) | |||
785 In Stock | 1 : $1.53000 Cut Tape (CT) 300 : $0.99140 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 120 nH | ±10% | 75 A | 86A | Unshielded | 0.37mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.476" (12.10mm) | |||
300 In Stock | 1 : $1.59000 Cut Tape (CT) 300 : $1.00183 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 150 nH | ±15% | 75 A | 62A | Unshielded | 0.125mOhm | 27 @ 100kHz | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.413" (10.50mm) | |||
300 In Stock | 1 : $1.59000 Cut Tape (CT) 300 : $1.00183 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 120 nH | ±15% | 75 A | 79A | Unshielded | 0.125mOhm | 25 @ 100kHz | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.413" (10.50mm) | |||
300 In Stock | 1 : $1.59000 Cut Tape (CT) 300 : $1.00183 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 220 nH | ±15% | 75 A | 50A | Unshielded | 0.125mOhm | 46 @ 100kHz | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.413" (10.50mm) | |||
300 In Stock | 1 : $1.59000 Cut Tape (CT) 300 : $1.00183 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 nH | ±15% | 75 A | 98A | Unshielded | 0.125mOhm | 21 @ 100kHz | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.366" L x 0.240" W (9.30mm x 6.10mm) | 0.413" (10.50mm) | |||
250 In Stock | 1 : $1.64000 Cut Tape (CT) 250 : $1.04644 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 70 nH | ±15% | 75 A | 127A | Unshielded | 0.125mOhm | 15 @ 100kHz | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.382" L x 0.185" W (9.70mm x 4.70mm) | 0.472" (12.00mm) |