
XZVS54S-9D | |
|---|---|
DigiKey Part Number | 1497-1481-2-ND - Tape & Reel (TR) 1497-1481-1-ND - Cut Tape (CT) 1497-1481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVS54S-9D |
Description | 2.0X1.25MM 395NM UV SMD 0805 LED |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.3V 30mA 150° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVS54S-9D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm (390nm ~ 400nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.24400 | $12.44 |
| 100 | $0.94280 | $94.28 |
| 500 | $0.80970 | $404.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62867 | $1,257.34 |
| 6,000 | $0.61448 | $3,686.88 |
| 10,000 | $0.60030 | $6,003.00 |

