
XVO2LUGR86M8 | |
|---|---|
DigiKey Part Number | XVO2LUGR86M8-ND |
Manufacturer | |
Manufacturer Product Number | XVO2LUGR86M8 |
Description | LED CBI 2.9MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, White 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | 2 High | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 29mcd Green, 23mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.20900 | $12.09 |
| 250 | $0.83496 | $208.74 |
| 500 | $0.78496 | $392.48 |
| 1,000 | $0.74254 | $742.54 |
| 2,000 | $0.70659 | $1,413.18 |
| 5,000 | $0.66738 | $3,336.90 |
| 10,000 | $0.64297 | $6,429.70 |

