LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red Diffused, Red 1.85V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC2LMR11D

DigiKey Part Number
1497-XPC2LMR11D-ND
Manufacturer
Manufacturer Product Number
XPC2LMR11D
Description
LED CBI 2.9MM BI-LVL RED RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red Diffused, Red 1.85V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
655nm
Configuration
2 High
Current
20mA
Millicandela Rating
397mcd
Viewing Angle
50°
Lens Type
Diffused, Red
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage Rating
1.85V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.80800$8.08
100$0.60070$60.07
500$0.50850$254.25
1,000$0.47835$478.35
2,000$0.45276$905.52
5,000$0.42483$2,124.15
10,000$0.40743$4,074.30
25,000$0.38848$9,712.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.