cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH4D14NP-120MC

DigiKey Part Number
CDRH4D14NP-120MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH4D14NP-120MC
Description
FIXED IND 12UH 800MA 245MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 800 mA 245mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
12 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
640mA
Shielding
Shielded
DC Resistance (DCR)
245mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41469$414.69
Manufacturers Standard Package