
252012CDMCCDS-R47MC | |
---|---|
DigiKey Part Number | 308-2594-2-ND - Tape & Reel (TR) 308-2594-1-ND - Cut Tape (CT) 308-2594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 252012CDMCCDS-R47MC |
Description | FIXED IND 470NH 4.8A 25MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.8 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |