
DR2KT203 | |
|---|---|
DigiKey Part Number | MGR1641-ND |
Manufacturer | |
Manufacturer Product Number | DR2KT203 |
Description | SWITCH KEYPAD 12KEY NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Non-Standard (Controller Included) Output Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Non-Standard (Controller Included) | |
Legend | Telephone Format | |
Legend Color | White | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 4,000,000 Cycles | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.83000 | $249.83 |
| 10 | $208.22200 | $2,082.22 |
| 25 | $195.24200 | $4,881.05 |
| 50 | $186.72180 | $9,336.09 |

