Keypad Switch 12 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Illuminated 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9012A103

DigiKey Part Number
9012A103-ND
Manufacturer
Manufacturer Product Number
9012A103
Description
SWITCH KEYPAD 12KEY 0.05A 24V
Customer Reference
Detailed Description
Keypad Switch 12 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Illuminated 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Conductive Rubber
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
Illuminated
Legend Type
Interchangeable
Key Type
Rubber Overlay
Output Type
Matrix
Legend
Customizable (Included)
Legend Color
White
Key Color
Black
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Illumination Voltage (Nominal)
3.3 VDC
Contact Rating @ Voltage
0.05A @ 24VDC
Features
-
Operational Life
2,000,000 Cycles
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.