Motor Driver Power MOSFET PWM MultiPowerSO-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH2SP30TR-E

DigiKey Part Number
497-4501-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VNH2SP30TR-E
Description
IC MTR DRV 5.5-16V MULTIPWRSO-30
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM MultiPowerSO-30
Datasheet
 Datasheet
EDA/CAD Models
VNH2SP30TR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
30A
Voltage - Supply
5.5V ~ 16V
Voltage - Load
5.5V ~ 16V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
30-MPSO, MultiPowerSO
Supplier Device Package
MultiPowerSO-30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types