TSM104AID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4,200
Unit Price: $1.69000
Datasheet

Similar


Texas Instruments
In Stock: 7,210
Unit Price: $1.10000
Datasheet

Similar


Texas Instruments
In Stock: 7,500
Unit Price: $0.96000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM104AID

DigiKey Part Number
TSM104AID-ND
Manufacturer
Manufacturer Product Number
TSM104AID
Description
IC OPAMP GP 4 CIRCUIT 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
500 µV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types