TPDV825RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 225
Unit Price: $9.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 602
Unit Price: $12.04000
Datasheet
TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPDV825RG

DigiKey Part Number
TPDV825RG-ND
Manufacturer
Manufacturer Product Number
TPDV825RG
Description
TRIAC ALTERNISTOR 800V 25A TOP3
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TOP3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
230A, 250A
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TOP-3
Supplier Device Package
TOP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes