
STV0684 | |
|---|---|
DigiKey Part Number | 497-3901-ND |
Manufacturer | |
Manufacturer Product Number | STV0684 |
Description | IC VIDEO PROC MICROCTRL 196-BGA |
Customer Reference | |
Detailed Description | Video Processor, Microcontroller 196-BGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Video Processor, Microcontroller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-BGA (12x12) | |
Base Product Number |

