
STR710RZH6 | |
|---|---|
DigiKey Part Number | STR710RZH6-ND |
Manufacturer | |
Manufacturer Product Number | STR710RZH6 |
Description | IC MCU 32BIT ROMLESS 64LFBGA |
Customer Reference | |
Detailed Description | ARM7® STR7 Microcontroller IC 32-Bit 66MHz ROMless |
Datasheet | Datasheet |
EDA/CAD Models | STR710RZH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, HDLC, I2C, SmartCard, SPI, UART/USART, USB | |
Peripherals | PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Base Product Number |

