STM8A STM8A Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF52AATAY

DigiKey Part Number
STM8AF52AATAY-ND
Manufacturer
Manufacturer Product Number
STM8AF52AATAY
Description
IC MCU 8BIT 128KB FLASH 80LQFP
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8AF52AATAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
STM8A
Core Size
8-Bit
Speed
24MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
540$3.53035$1,906.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.