
STM6600CS25DM6F | |
|---|---|
DigiKey Part Number | 497-10550-2-ND - Tape & Reel (TR) 497-10550-1-ND - Cut Tape (CT) 497-10550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6600CS25DM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6600CS25DM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.43400 | $24.34 |
| 25 | $2.23120 | $55.78 |
| 100 | $2.00870 | $200.87 |
| 250 | $1.90260 | $475.65 |
| 500 | $1.83866 | $919.33 |
| 1,000 | $1.78601 | $1,786.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72098 | $5,162.94 |











