ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 100-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 100-UFBGA (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F303VDH6

DigiKey Part Number
STM32F303VDH6-ND
Manufacturer
Manufacturer Product Number
STM32F303VDH6
Description
IC MCU 32BIT 384KB FLSH 100UFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 100-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F303VDH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, I2S, POR, PWM, WDT
Number of I/O
84
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 39x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-UFBGA (7x7)
Package / Case
100-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
2,496$5.84643$14,592.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.