384KB (384K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,156 In Stock | 1 : $9.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 84MHz | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 81 | 384KB (384K x 8) | FLASH | - | 96K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,251 In Stock | 1 : $9.24000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 50 | 384KB (384K x 8) | FLASH | 4K x 8 | 32K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
987 In Stock | 1 : $50.58000 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 24MHz | I2C, IEBus, UART/USART | DMA, WDT | 111 | 384KB (384K x 8) | FLASH | - | 31K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 128-LFQFP (14x20) | 128-LQFP | |||
1,245 In Stock | 1 : $6.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 384KB (384K x 8) | FLASH | - | 64K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
181 In Stock This product has a maximum purchase limit | 1 : $7.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 112 | 384KB (384K x 8) | FLASH | - | 64K x 8 | 2V ~ 3.6V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,230 In Stock | 1 : $8.61000 Cut Tape (CT) 1,000 : $4.88119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 36MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 384KB (384K x 8) | FLASH | - | 48K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,594 In Stock | 1 : $9.11000 Cut Tape (CT) 1,000 : $5.16766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-R4 | 16/32-Bit | 80MHz | CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | POR, PWM, WDT | 45 | 384KB (384K x 8) | FLASH | 16K x 8 | 32K x 8 | 1.14V ~ 3.6V | A/D 16x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,601 In Stock | 1 : $9.24000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 50 | 384KB (384K x 8) | FLASH | 4K x 8 | 32K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
125 In Stock | 1 : $10.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4F | 16/32-Bit | 100MHz | CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | POR, PWM, WDT | 45 | 384KB (384K x 8) | FLASH | 16K x 8 | 32K x 8 | 1.14V ~ 1.32V | A/D 16x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
734 In Stock | 1 : $10.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4 | 16/32-Bit | 80MHz | CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | POR, PWM, WDT | 45 | 384KB (384K x 8) | FLASH | 16K x 8 | 32K x 8 | 1.14V ~ 3.6V | A/D 16x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
676 In Stock | 1 : $46.07000 Tray | Tray | Not For New Designs | Not Verified | M32C/80 | 16/32-Bit | 32MHz | EBI/EMI, I2C, IEBus, IrDA, SIO, UART/USART | DMA, POR, PWM, WDT | 85 | 384KB (384K x 8) | FLASH | 4K x 8 | 24K x 8 | 3V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
449 In Stock | 1 : $4.86000 Tray | Tray | Active | Not Verified | RX | 32-Bit Single-Core | 32MHz | I2C, LINbus, SCI, SPI | Capacitive Touch, DMA, LVD, POR, PWM, WDT | 68 | 384KB (384K x 8) | FLASH | 8K x 8 | 48K x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-LFQFP (12x12) | 80-LQFP | |||
526 In Stock | 1 : $5.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 24MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
27 In Stock | 1 : $5.77000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 384KB (384K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 12x8/10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
451 In Stock | 1 : $5.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 44 | 384KB (384K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,054 In Stock | 1 : $6.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 36MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 384KB (384K x 8) | FLASH | - | 48K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
979 In Stock | 1 : $6.34000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 64 | 384KB (384K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 17x8/10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
9,433 In Stock | 1 : $7.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 110 | 384KB (384K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 22x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
2,065 In Stock | 1 : $7.64000 Tray | Tray | Active | Not Verified | RX | 32-Bit Single-Core | 32MHz | I2C, IrDA, SCI, SPI, SSI, USB OTG | Capacitive Touch, DMA, LCD, LVD, POR, PWM, WDT | 82 | 384KB (384K x 8) | FLASH | 8K x 8 | 64K x 8 | 1.8V ~ 3.6V | A/D 17x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
2,119 In Stock | 1 : $7.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 80 | 384KB (384K x 8) | FLASH | - | 64K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 100-LQFP | |||
320 In Stock | 1 : $8.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 115 | 384KB (384K x 8) | FLASH | - | 80K x 8 | 2V ~ 3.6V | A/D 40x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
227 In Stock | 1 : $8.16000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 54MHz | I2C, IrDA, SCI, SPI, SSI, USB OTG | Capacitive Touch, DMA, LVD, POR, PWM, WDT | 43 | 384KB (384K x 8) | FLASH | 8K x 8 | 64K x 8 | 1.8V ~ 5.5V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
2,566 In Stock | 1 : $8.35000 Cut Tape (CT) 1,000 : $3.53425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 84MHz | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 384KB (384K x 8) | FLASH | - | 96K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
782 In Stock | 1 : $8.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | 51 | 384KB (384K x 8) | FLASH | 12K x 8 | 48K x 8 | 1.8V ~ 3.6V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
607 In Stock | 1 : $9.11000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 50 | 384KB (384K x 8) | FLASH | 4K x 8 | 32K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad |