
STM1404ARNIQ6F | |
|---|---|
DigiKey Part Number | 497-8181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM1404ARNIQ6F |
Description | IC SUPERVISOR 1 CHANNEL 16QFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

