


STGFW30NC60V | |
|---|---|
DigiKey Part Number | 497-13104-5-ND |
Manufacturer | |
Manufacturer Product Number | STGFW30NC60V |
Description | IGBT 600V 36A TO-3PF |
Customer Reference | |
Detailed Description | IGBT 600 V 36 A 80 W Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 36 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 80 W | |
Switching Energy | 220µJ (on), 330µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 31ns/100ns | |
Test Condition | 390V, 20A, 3.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |

