


STGB7NB60HDT4 | |
|---|---|
DigiKey Part Number | 497-4107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB7NB60HDT4 |
Description | IGBT 600V 14A 80W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 80 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 56 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 7A | |
Power - Max | 80 W | |
Switching Energy | 85µJ (off) | |
Input Type | Standard | |
Gate Charge | 42 nC | |
Td (on/off) @ 25°C | 15ns/75ns | |
Test Condition | 480V, 7A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |

