SPC58NN84E7 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-TTM004V1

DigiKey Part Number
497-STEVAL-TTM004V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-TTM004V1
Description
EVAL BOARD FOR SPC58NN84E7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SPC58NN84E7 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
SPC58NN84E7
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$146.97000$146.97
Manufacturers Standard Package