INEMO-M1, LPS331AP iNEMO Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-MKI121V1

DigiKey Part Number
497-14358-ND
Manufacturer
Manufacturer Product Number
STEVAL-MKI121V1
Description
BOARD EVAL INEMO-M1 DISCOVERY
Customer Reference
Detailed Description
INEMO-M1, LPS331AP iNEMO Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, Pressure
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
2.4V ~ 6V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
INEMO-M1, LPS331AP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.