
STEVAL-MKI097V1 | |
|---|---|
DigiKey Part Number | 497-10688-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI097V1 |
Description | BOARD ADAPTER LPR430AL DIL24 |
Customer Reference | |
Detailed Description | LPR430AL MEMS Gyroscope, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Gyroscope, 2 Axis | |
Sensing Range | ±300°/sec | |
Interface | Analog | |
Sensitivity | 33.3mV/°/s | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LPR430AL | |
Note | - |

