LPR430AL, LY330ALH, LSM303DLH, LPS001DL, STM32F103RE, STLM75 iNEMO Accelerometer, Gyroscope, Magnetometer, Pressure, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-MKI062V2

DigiKey Part Number
497-10508-ND
Manufacturer
Manufacturer Product Number
STEVAL-MKI062V2
Description
BOARD EVAL FOR MEMS SENSORS
Customer Reference
Detailed Description
LPR430AL, LY330ALH, LSM303DLH, LPS001DL, STM32F103RE, STLM75 iNEMO Accelerometer, Gyroscope, Magnetometer, Pressure, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, Pressure, Temperature
Sensing Range
±2g,4g,8g; 300 ~ 1100mbar; 300°/sec; -55 ~125°C
Interface
I2C, USB
Sensitivity
Multiple
Voltage - Supply
5V, USB
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
LPR430AL, LY330ALH, LSM303DLH, LPS001DL, STM32F103RE, STLM75
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.