
STEVAL-MKI034V1 | |
|---|---|
DigiKey Part Number | 497-10366-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI034V1 |
Description | EVAL BOARD FOR LPR510AL |
Customer Reference | |
Detailed Description | LPR510AL MEMS Gyroscope, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Gyroscope, 2 Axis | |
Sensing Range | ±100°/sec | |
Interface | Analog and Digital | |
Sensitivity | 10mV/°/s | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | LPR510AL | |
Note | - |

