STTS2004 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IFS017V8

DigiKey Part Number
497-14510-ND
Manufacturer
Manufacturer Product Number
STEVAL-IFS017V8
Description
DAUGHTERCARD TEMP SENS STTS2004
Customer Reference
Detailed Description
STTS2004 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
2.2V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
STTS2004
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.