TS4982 - 2-Channel (Stereo) with Stereo Headphones Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-CCA019V1

DigiKey Part Number
497-10339-ND
Manufacturer
Manufacturer Product Number
STEVAL-CCA019V1
Description
EVAL BOARD FOR TS4982
Customer Reference
Detailed Description
TS4982 - 2-Channel (Stereo) with Stereo Headphones Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2W x 2 @ 4Ohm; 125mW x 2 @ 16Ohm
Voltage - Supply
4.5V ~ 5.5V
Utilized IC / Part
TS4982
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable