
ST92F124V1TB | |
|---|---|
DigiKey Part Number | ST92F124V1TB-ND |
Manufacturer | |
Manufacturer Product Number | ST92F124V1TB |
Description | IC MCU 8/16B 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ST9 ST9 Microcontroller IC 8/16-Bit 24MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST9 | |
Core Size | 8/16-Bit | |
Speed | 24MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 77 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

