Voltage Level Translator Bidirectional 2 Circuit 1, 3 Channel 52Mbps 25-uTFBGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST6G3238BETBR

DigiKey Part Number
ST6G3238BETBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST6G3238BETBR
Description
IC XLTR VL BIDIR 25-UTFBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 1, 3 Channel 52Mbps 25-uTFBGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1, 3
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
52Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power-Off Protection
Mounting Type
Surface Mount
Package / Case
25-TFBGA
Supplier Device Package
25-uTFBGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.