Current Limiting Regulator High-Side 10mA 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCLT3-8BT8-TR

DigiKey Part Number
497-19296-2-ND - Tape & Reel (TR)
497-19296-1-ND - Cut Tape (CT)
497-19296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCLT3-8BT8-TR
Description
IC CURRENT LIMITING 38HTSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Current Limiting Regulator High-Side 10mA 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
SCLT3-8BT8-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Limiting
Sensing Method
High-Side
Voltage - Input
15V ~ 35V
Current - Output
10mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,870
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.33000$5.33
10$4.07300$40.73
25$3.75840$93.96
100$3.41170$341.17
250$3.24644$811.61
500$3.14686$1,573.43
1,000$3.06489$3,064.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.97836$7,445.90
Manufacturers Standard Package