M95256-RCS6TP/K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.10000
Datasheet
EEPROM Memory IC 256Kbit SPI 20 MHz 8-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95256-RCS6TP/K

DigiKey Part Number
M95256-RCS6TP/K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95256-RCS6TP/K
Description
IC EEPROM 256KBIT SPI 8WLCSP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes