Similar
Similar



M74HC688B1R | |
|---|---|
DigiKey Part Number | 497-7389-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC688B1R |
Description | IC ID COMPARATOR 8BIT 20-DIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC688B1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 4 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Mounting Type | Through Hole | |
Base Product Number |


