M74HC573RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,362
Unit Price: $0.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Texas Instruments
In Stock: 534
Unit Price: $0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,325
Unit Price: $0.84000
Datasheet

Similar


onsemi
In Stock: 3,062
Unit Price: $0.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


onsemi
In Stock: 32
Unit Price: $0.77000
Datasheet

Similar


Texas Instruments
In Stock: 4,877
Unit Price: $0.75000
Datasheet

Similar


Texas Instruments
In Stock: 1,163
Unit Price: $0.85000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC573RM13TR

DigiKey Part Number
497-1876-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC573RM13TR
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC573RM13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
12ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types