M74HC4094RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14,859
Unit Price: $0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 321
Unit Price: $0.33000
Datasheet

Similar


Texas Instruments
In Stock: 4,089
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 1,654
Unit Price: $0.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45,606
Unit Price: $0.35000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4094RM13TR

DigiKey Part Number
497-1857-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC4094RM13TR
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC4094RM13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes