M74HC175RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 358
Unit Price: $0.41000
Datasheet

Direct


onsemi
In Stock: 3,188
Unit Price: $0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,022
Unit Price: $0.33000
Datasheet

Similar


Texas Instruments
In Stock: 141
Unit Price: $1.36000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Flip Electronics
In Stock: 39,696
Unit Price: $0.27000
Datasheet

Similar


onsemi
In Stock: 724
Unit Price: $0.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34,810
Unit Price: $0.64000
Datasheet

Similar


Texas Instruments
In Stock: 7,909
Unit Price: $0.77000
Datasheet

Similar


Texas Instruments
In Stock: 1,250
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 6,014
Unit Price: $1.30000
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC175RM13TR

DigiKey Part Number
497-1794-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC175RM13TR
Description
IC FF D-TYPE SINGLE 4-BIT 16-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
61 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes