M74HC166RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,019
Unit Price: $0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,240
Unit Price: $0.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,206
Unit Price: $1.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.36613
Datasheet

Similar


Texas Instruments
In Stock: 50,400
Unit Price: $0.58000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,014
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 1,159
Unit Price: $0.73000
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: $0.88000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC166RM13TR

DigiKey Part Number
497-1791-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC166RM13TR
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes