M74HC133RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 29,432
Unit Price: $3.30000
Datasheet
NAND Gate IC 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC133RM13TR

DigiKey Part Number
497-1770-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC133RM13TR
Description
IC GATE NAND 1CH 13-INP 16SO
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
13
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes