
M41T93ZMY6F | |
|---|---|
DigiKey Part Number | 497-6891-2-ND - Tape & Reel (TR) 497-6891-1-ND - Cut Tape (CT) 497-6891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T93ZMY6F |
Description | IC RTC CLK/CALENDAR SPI 18SOX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B SPI 18-SOX, 18-SOIC with Crystal (7.5mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T93ZMY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2.38V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | |
Supplier Device Package | 18-SOX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.33000 | $9.33 |
| 10 | $7.26000 | $72.60 |
| 25 | $6.74360 | $168.59 |
| 100 | $6.17550 | $617.55 |
| 250 | $5.90472 | $1,476.18 |
| 500 | $5.74150 | $2,870.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.60720 | $5,607.20 |

