Gyroscope X (Pitch) ±1000 140Hz Analog Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY3100ALH

DigiKey Part Number
497-10145-ND
Manufacturer
Manufacturer Product Number
LY3100ALH
Description
GYRO 1000DEG/S 1.1MV 140HZ 10LGA
Customer Reference
Detailed Description
Gyroscope X (Pitch) ±1000 140Hz Analog Voltage 10-LGA (3x5)
Datasheet
 Datasheet
EDA/CAD Models
LY3100ALH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Analog
Axis
X (Pitch)
Range °/s
±1000
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
1.1
Bandwidth
140Hz
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
4.2 mA
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.