
LPY450ALTR | |
|---|---|
DigiKey Part Number | 497-11078-2-ND - Tape & Reel (TR) 497-11078-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPY450ALTR |
Description | IC GYROSCOPE MEMS DUAL LP 28LGA |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±500 140Hz Analog Voltage 28-LGA (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LPY450ALTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X (Pitch), Y (Roll) | |
Range °/s | ±500 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 2 | |
Bandwidth | 140Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 6.8 mA | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 5 | $5.36400 | $26.82 |
| 10 | $5.14200 | $51.42 |
| 25 | $4.87680 | $121.92 |
| 50 | $4.69540 | $234.77 |
| 100 | $4.52910 | $452.91 |
| 500 | $4.19434 | $2,097.17 |
| 1,000 | $4.06961 | $4,069.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.98875 | $8,966.25 |


