Gyroscope X (Pitch), Y (Roll) ±500 140Hz Analog Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR450AL

DigiKey Part Number
497-10139-ND
Manufacturer
Manufacturer Product Number
LPR450AL
Description
GYRO 500DEG/S 2MV 140HZ 28LGA
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±500 140Hz Analog Voltage 28-LGA (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LPR450AL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Analog
Axis
X (Pitch), Y (Roll)
Range °/s
±500
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
2
Bandwidth
140Hz
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
6.8 mA
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.