Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DECT-3.0

DigiKey Part Number
497-LM4040DECT-3.0TR-ND - Tape & Reel (TR)
497-LM4040DECT-3.0CT-ND - Cut Tape (CT)
497-LM4040DECT-3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DECT-3.0
Description
IC VREF SHUNT 3V 5TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-323-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
70ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
25 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.48600$4.86
25$0.43640$10.91
100$0.38170$38.17
250$0.35560$88.90
500$0.33984$169.92
1,000$0.32687$326.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28664$859.92
Manufacturers Standard Package