


LE50ABD-TR | |
|---|---|
DigiKey Part Number | 497-7798-2-ND - Tape & Reel (TR) 497-7798-1-ND - Cut Tape (CT) 497-7798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE50ABD-TR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE50ABD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 3 mA | |
PSRR | 76dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.74600 | $7.46 |
| 25 | $0.67400 | $16.85 |
| 100 | $0.59410 | $59.41 |
| 250 | $0.55608 | $139.02 |
| 500 | $0.53314 | $266.57 |
| 1,000 | $0.51426 | $514.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.49433 | $1,235.83 |
| 5,000 | $0.48232 | $2,411.60 |
| 7,500 | $0.47631 | $3,572.33 |
| 12,500 | $0.46964 | $5,870.50 |
| 17,500 | $0.46575 | $8,150.62 |

