Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD59030DTPU28R

DigiKey Part Number
497-17716-ND
Manufacturer
Manufacturer Product Number
LD59030DTPU28R
Description
IC REG LINEAR 2.8V 300MA 4-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LD59030DTPU28R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
305 µA
PSRR
75dB ~ 55dB (1kHz ~ 100kHz)
Control Features
Enable, Soft Start
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,674
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.21900$2.19
25$0.19440$4.86
100$0.16720$16.72
250$0.15428$38.57
500$0.14652$73.26
1,000$0.14010$140.10
2,500$0.13333$333.32
5,000$0.12925$646.25
Manufacturers Standard Package