
L296PHT | |
|---|---|
DigiKey Part Number | 497-3995-5-ND |
Manufacturer | |
Manufacturer Product Number | L296PHT |
Description | IC REG BUCK ADJ 4A 15MULTIWATT |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 4A Multiwatt-15 (Horizontal, Bent and Staggered Leads) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 46V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 15-Multiwatt | |
Base Product Number |

